
C1608X5R1H102K080AA | ||
---|---|---|
Digi-Key Part Number | 445-C1608X5R1H102K080AATR-ND - Tape & Reel (TR) 445-C1608X5R1H102K080AACT-ND - Cut Tape (CT) 445-C1608X5R1H102K080AADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608X5R1H102K080AA | |
Description | COMMERCIAL GRADE GENERAL PURPOSE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | C Series, Commercial Grade |
Environmental Information | TDK Corporation Environment Page |
EDA Models | C1608X5R1H102K080AA by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05300 | $0.53 |
50 | $0.02900 | $1.45 |
100 | $0.02380 | $2.38 |
500 | $0.01696 | $8.48 |
1,000 | $0.01333 | $13.33 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01115 | $44.60 |
8,000 | $0.01018 | $81.44 |
12,000 | $0.00970 | $116.40 |
28,000 | $0.00921 | $257.88 |
100,000 | $0.00667 | $667.00 |
200,000 | $0.00645 | $1,290.00 |
400,000 | $0.00606 | $2,424.00 |
Attribute | Description |
---|---|
Other Names | C1608X5R1H102KT000N 445-C1608X5R1H102K080AATR |
Standard Package | 4,000 |