-0,95mm-C-Series.jpg)
C1608JB1E684K080AC | ||
---|---|---|
Digi-Key Part Number | 445-11255-2-ND - Tape & Reel (TR) 445-11255-1-ND - Cut Tape (CT) 445-11255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608JB1E684K080AC | |
Description | CAP CER 0.68UF 25V JB 0603 | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | 20 W Non-Isolated Buck LED Driver Using PL LNK460KG |
Featured Product | CH and JB Temperature Coefficient Capacitors |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15200 | $1.52 |
50 | $0.10100 | $5.05 |
100 | $0.08580 | $8.58 |
500 | $0.06060 | $30.30 |
1,000 | $0.05302 | $53.02 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04671 | $186.84 |
8,000 | $0.04419 | $353.52 |
12,000 | $0.04192 | $503.04 |
28,000 | $0.04040 | $1,131.20 |
100,000 | $0.03346 | $3,346.00 |
Attribute | Description |
---|---|
Other Names | 445-11255-6 C1608JB1E684KT000E 445-11255-2 445-11255-1 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1608JB1H684K080AB | TDK Corporation | 3,380 | 445-11283-1-ND | $0.25000 | Upgrade |
C1608JB1V684K080AB | TDK Corporation | 3,429 | 445-11303-1-ND | $0.24000 | Upgrade |
C1608X5R1V684K080AB | TDK Corporation | 3,944 | 445-14171-1-ND | $0.24000 | Similar |
C1608X7R1V684K080AC | TDK Corporation | 5,774 | 445-14241-1-ND | $0.24000 | Similar |
C1608X7R1E684K080AB | TDK Corporation | 1,030 | 445-5954-1-ND | $0.22000 | Similar |