USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)

C1608JB1E224M080AA

Digi-Key Part Number
445-11244-2-ND - Tape & Reel (TR)
445-11244-1-ND - Cut Tape (CT)
445-11244-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608JB1E224M080AA
Supplier
Description
CAP CER 0.22UF 25V JB 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.22µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.22µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-11244-2
C1608JB1E224MT000N
445-11244-1
445-11244-6
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608JB1V224M080ABTDK Corporation6,569445-11292-1-ND$0.18000Upgrade
C1608JB1E224K080AATDK Corporation16,540445-11243-1-ND$0.12000Upgrade
C1608JB1V224K080ABTDK Corporation4,358445-11291-1-ND$0.18000Upgrade
C1608JB1H224K080ABTDK Corporation7,850445-11271-1-ND$0.18000Upgrade
C1608JB1H224M080ABTDK Corporation3,184445-11272-1-ND$0.18000Upgrade