USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)
C1608JB1C474M080AA
Digi-Key Part Number
445-11229-2-ND - Tape & Reel (TR)
445-11229-1-ND - Cut Tape (CT)
445-11229-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608JB1C474M080AA
Supplier
Description
CAP CER 0.47UF 16V JB 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.47µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,065 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11229-2
C1608JB1C474MT000N
Standard Package4,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608JB1H474K080ABTDK Corporation4,783445-11279-1-ND$0.24000Upgrade
C1608JB1E474K080ACTDK Corporation3,950445-11251-1-ND$0.14000Upgrade
C1608JB1H474M080ABTDK Corporation6,265445-11280-1-ND$0.24000Upgrade
C1608JB1E474M080ACTDK Corporation7,818445-11252-1-ND$0.14000Upgrade
C1608JB1V474K080ABTDK Corporation4,665445-11299-1-ND$0.24000Upgrade