USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)
C1608CH2A391K080AA
Digi-Key Part Number
445-11145-2-ND - Tape & Reel (TR)
445-11145-1-ND - Cut Tape (CT)
445-11145-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608CH2A391K080AA
Supplier
Description
CAP CER 390PF 100V CH 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
390pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
390pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11145-2
C1608CH2A391KT000N
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608CH2E391K080AATDK Corporation7,900445-11176-1-ND$0.12000Upgrade
C1608CH2A391J080AATDK Corporation7,680445-11144-1-ND$0.12000Upgrade
C1608CH2E391J080AATDK Corporation7,215445-11175-1-ND$0.12000Upgrade