USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)

C1608CH2A180J080AA

Digi-Key Part Number
445-11129-2-ND - Tape & Reel (TR)
445-11129-1-ND - Cut Tape (CT)
445-11129-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608CH2A180J080AA
Supplier
Description
CAP CER 18PF 100V CH 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
18pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
18pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-11129-2
C1608CH2A180JT000N
445-11129-1
445-11129-6
Standard Package4,000