USD

Obsolete item.
0603 (1608 Metric)

C1608CH1H1R5C080AA

Digi-Key Part Number
445-11065-2-ND - Tape & Reel (TR)
445-11065-1-ND - Cut Tape (CT)
445-11065-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608CH1H1R5C080AA
Supplier
Description
CAP CER 1.5PF 50V CH 0603
Detailed Description
1.5pF ±0.25pF 50V Ceramic Capacitor CH 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
1.5pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
In Stock: 950

Additional Resources
AttributeDescription
Other Names
445-11065-2
C1608CH1H1R5CT000N
445-11065-1
445-11065-6
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608CH2A1R5C080AATDK Corporation3,950445-11132-1-ND$0.10000Upgrade