-0,95mm-C-Series.jpg)
C1608CH1H152J080AA | ||
---|---|---|
Digi-Key Part Number | 445-11058-2-ND - Tape & Reel (TR) 445-11058-1-ND - Cut Tape (CT) 445-11058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608CH1H152J080AA | |
Description | CAP CER 1500PF 50V CH 0603 | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | 20 W Non-Isolated Buck LED Driver Using PL LNK460KG |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.13100 | $1.31 |
50 | $0.07420 | $3.71 |
100 | $0.06150 | $6.15 |
500 | $0.04312 | $21.56 |
1,000 | $0.03570 | $35.70 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03040 | $121.60 |
8,000 | $0.02828 | $226.24 |
12,000 | $0.02687 | $322.44 |
28,000 | $0.02545 | $712.60 |
100,000 | $0.01927 | $1,927.00 |
200,000 | $0.01881 | $3,762.00 |
400,000 | $0.01768 | $7,072.00 |
Attribute | Description |
---|---|
Other Names | C1608CH1H152JT000N 445-11058-1 445-11058-2 445-11058-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1608C0G1H152J080AA | TDK Corporation | 45,379 | 445-1295-1-ND | $0.18000 | Similar |
C0603C152J1GAC7867 | KEMET | 10,440 | 399-15365-1-ND | $0.39000 | Upgrade |
C0603C152F5GAC7867 | KEMET | 37,778 | 399-C0603C152F5GAC7867CT-ND | $1.57000 | Upgrade |
C0603C152G5GAC7867 | KEMET | 0 | 399-C0603C152G5GAC7867TR-ND | $0.29510 | Upgrade |
C0603C152F1GAC7867 | KEMET | 1,750 | 399-C0603C152F1GAC7867CT-ND | $0.62000 | Upgrade |