-0,95mm-C-Series.jpg)
C1608CH1H151J080AA | ||
---|---|---|
Digi-Key Part Number | 445-11056-2-ND - Tape & Reel (TR) 445-11056-1-ND - Cut Tape (CT) 445-11056-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608CH1H151J080AA | |
Description | CAP CER 150PF 50V CH 0603 | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | 20 W Non-Isolated Buck LED Driver Using PL LNK460KG |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Multiple Ceramic Capacitors 17/Jul/2018 |
PCN Part Status Change | Life Cycle Status 29/Jul/2016 |
HTML Datasheet | C1608CH1H151J080AA Character Sheet |
EDA Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
Attribute | Description |
---|---|
Other Names | 445-11056-2 445-11056-1 445-11056-6 C1608CH1H151JT000N |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1608CH2A151J080AA | TDK Corporation | 6,040 | 445-11127-1-ND | $0.16000 | Upgrade |
C1608CH2E151J080AA | TDK Corporation | 7,882 | 445-11165-1-ND | $0.17000 | Upgrade |
C1608C0G1H151J080AA | TDK Corporation | 373 | 445-1283-1-ND | $0.11000 | Similar |
C1608C0G1H151F080AA | TDK Corporation | 4,141 | 445-7031-1-ND | $0.35000 | Similar |
C1608C0G1H151G080AA | TDK Corporation | 1,000 | 445-7032-1-ND | $0.31000 | Similar |