USD

Obsolete item.
0603 (1608 Metric)
C1608CH1H070D080AA
Digi-Key Part Number
445-11036-2-ND - Tape & Reel (TR)
445-11036-1-ND - Cut Tape (CT)
445-11036-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608CH1H070D080AA
Supplier
Description
CAP CER 7PF 50V CH 0603
Detailed Description
7pF ±0.5pF 50V Ceramic Capacitor CH 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±0.5pF
Voltage - Rated
50V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
7pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 22

22 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11036-2
C1608CH1H070DT000N
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608CH2A070D080AATDK Corporation3,315445-11113-1-ND$0.17000Upgrade