0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608CH1H020C080AA

Digi-Key Part Number
445-11029-2-ND - Tape & Reel (TR)
445-11029-1-ND - Cut Tape (CT)
445-11029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608CH1H020C080AA
Description
CAP CER 2PF 50V CH 0603
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor CH 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
Additional Resources
AttributeDescription
Other Names
445-11029-6
C1608CH1H020CT000N
445-11029-1
445-11029-2
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C209C1GAC7867KEMET0399-C0603C209C1GAC7867TR-ND$0.11513Upgrade
C0603C209C5GAC7867KEMET24,626399-C0603C209C5GAC7867CT-ND$0.16000Upgrade