USD

C1608C0G2

C1608C0G2A152J080AE

Digi-Key Part Number
445-180269-2-ND - Tape & Reel (TR)
445-180269-1-ND - Cut Tape (CT)
445-180269-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608C0G2A152J080AE
Supplier
Description
CAP CER 1500PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1500pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037"" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
1500pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-180269-2
C1608C0G2A152JT000S
445-180269-1
445-180269-6
Standard Package4,000