
C1608C0G2A102J080AE | ||
---|---|---|
Digi-Key Part Number | 445-180266-2-ND - Tape & Reel (TR) 445-180266-1-ND - Cut Tape (CT) 445-180266-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608C0G2A102J080AE | |
Description | CAP CER 1000PF 100V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18200 | $1.82 |
50 | $0.10900 | $5.45 |
100 | $0.09210 | $9.21 |
500 | $0.06302 | $31.51 |
1,000 | $0.05575 | $55.75 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04848 | $193.92 |
8,000 | $0.04606 | $368.48 |
12,000 | $0.04363 | $523.56 |
28,000 | $0.04121 | $1,153.88 |
100,000 | $0.03272 | $3,272.00 |
200,000 | $0.03224 | $6,448.00 |
Attribute | Description |
---|---|
Other Names | 445-180266-6 445-180266-2 445-180266-1 C1608C0G2A102JT000S |
Standard Package | 4,000 |