
C1608C0G1H682J080AE | ||
---|---|---|
Digi-Key Part Number | 445-C1608C0G1H682J080AETR-ND - Tape & Reel (TR) 445-C1608C0G1H682J080AECT-ND - Cut Tape (CT) 445-C1608C0G1H682J080AEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608C0G1H682J080AE | |
Description | SOFT TERMINATION,0603,C0G,50V,6. | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22700 | $2.27 |
50 | $0.15900 | $7.95 |
100 | $0.13640 | $13.64 |
500 | $0.10226 | $51.13 |
1,000 | $0.08636 | $86.36 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07727 | $309.08 |
8,000 | $0.07272 | $581.76 |
12,000 | $0.07045 | $845.40 |
28,000 | $0.06818 | $1,909.04 |
100,000 | $0.05909 | $5,909.00 |
Attribute | Description |
---|---|
Other Names | 445-C1608C0G1H682J080AECT 445-C1608C0G1H682J080AETR 445-C1608C0G1H682J080AEDKR |
Standard Package | 4,000 |