-0,95mm-C-Series.jpg)
C1608C0G1H681K080AA | ||
---|---|---|
Digi-Key Part Number | 445-13989-2-ND - Tape & Reel (TR) 445-13989-1-ND - Cut Tape (CT) 445-13989-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608C0G1H681K080AA | |
Description | CAP CER 680PF 50V C0G 0603 | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | 20 W Non-Isolated Buck LED Driver Using PL LNK460KG |
PCN Obsolescence/ EOL | Mult Dev EOL 5/Apr/2019 |
PCN Part Status Change | Life Cycle Status 29/Jul/2016 |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.09100 | $0.91 |
50 | $0.05140 | $2.57 |
100 | $0.04260 | $4.26 |
500 | $0.02988 | $14.94 |
1,000 | $0.02474 | $24.74 |
Attribute | Description |
---|---|
Other Names | 445-13989-2 C1608C0G1H681KT000N 445-13989-1 445-13989-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1608C0G2E681K080AA | TDK Corporation | 7,340 | 445-14043-1-ND | $0.12000 | Upgrade |
C1608C0G2A681J080AA | TDK Corporation | 89,369 | 445-2311-1-ND | $0.16000 | Upgrade |
C1608C0G1H681F080AA | TDK Corporation | 203 | 445-7035-1-ND | $0.72000 | Upgrade |
C1608C0G2A681K080AA | TDK Corporation | 5,698 | 445-14029-1-ND | $0.47000 | Upgrade |
C1608C0G2E681J080AA | TDK Corporation | 535 | 445-2319-1-ND | $0.17000 | Upgrade |