USD

C14D16P-C3

C14N32P-C2

Digi-Key Part Number
C14N32P-C2-ND
Manufacturer
CUI Devices
Manufacturer Product Number
C14N32P-C2
Supplier
Description
ROTARY ENCODER OPTICAL 32PPR
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
6mm Dia Round End
Detent
No
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Box
QtyUnit PriceExt Price
100$16.95200$1,695.20
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EM14R0D-R20-L032SBourns Inc.4EM14R0D-R20-L032S-ND$26.31000Similar