USD

Coaxial RG8

C1198.43.01

Digi-Key Part Number
C1198.43.01-ND
Manufacturer
General Cable/Carol Brand
Manufacturer Product Number
C1198.43.01
Supplier
Description
CABLE COAXIAL RG8 11AWG 2000'
Detailed Description
Coaxial Cable 11 AWG RG-8 2000.0' (609.60m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
General Cable/Carol Brand
Series
-
Package
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
11 AWG
Conductor Strand
19 Strands / 24 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Length
2000.0' (609.60m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
Operating Temperature
-
VoP, Velocity of Propagation
78
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
Additional Resources
AttributeDescription
Standard Package1