USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric)
C1005X8R1H221M050BA
Digi-Key Part Number
445-13949-2-ND - Tape & Reel (TR)
445-13949-1-ND - Cut Tape (CT)
445-13949-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X8R1H221M050BA
Supplier
Description
CAP CER 220PF 50V X8R 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
220pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
220pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,419 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-13949-2
C1005X8R1H221MT000M
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005X8R1H221K050BATDK Corporation4,881445-2495-1-ND$0.18000Upgrade
C1005X8R2A221K050BATDK Corporation9,755445-15911-1-ND$0.24000Upgrade