USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric)
C1005X6S0J334M050BC
Digi-Key Part Number
445-172474-2-ND - Tape & Reel (TR)
445-172474-1-ND - Cut Tape (CT)
445-172474-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X6S0J334M050BC
Supplier
Description
CAP CER 0.33UF 6.3V X6S 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.33µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,231 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-172474-2
C1005X6S0J334MTJ00F
Standard Package10,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005X6S1A334M050BCTDK Corporation19,700445-13892-1-ND$0.12000Upgrade
C1005X6S1A334K050BCTDK Corporation10,000445-13891-1-ND$0.12000Upgrade
C1005X7S0J334K050BCTDK Corporation9,840445-13929-1-ND$0.12000Upgrade
C1005X6S0J334K050BCTDK Corporation9,988445-172473-1-ND$0.11000Upgrade
C1005X7S1A334M050BCTDK Corporation16,072445-13936-1-ND$0.11000Upgrade