USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric)
C1005X6S0G474M050BB
Digi-Key Part Number
445-172468-2-ND - Tape & Reel (TR)
445-172468-1-ND - Cut Tape (CT)
445-172468-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X6S0G474M050BB
Supplier
Description
CAP CER 0.47UF 4V X6S 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.47µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
4V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,689 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-172468-2
C1005X6S0G474MTJ00F
Standard Package10,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005X7S1A474K050BCTDK Corporation51,069445-8009-1-ND$0.13000Upgrade
C1005X6S1C474K050BCTDK Corporation16,054445-8015-1-ND$0.13000Upgrade
C1005X6S1C474M050BCTDK Corporation19,540445-8016-1-ND$0.13000Upgrade
C1005X7S0J474M050BBTDK Corporation9,650445-8012-1-ND$0.12000Upgrade
C1005X6S1A474K050BCTDK Corporation175445-7366-1-ND$0.11000Upgrade