-0.70mm-C-Series.jpg)
C1005X6S0G474K050BB | ||
---|---|---|
Digi-Key Part Number | 445-172467-2-ND - Tape & Reel (TR) 445-172467-1-ND - Cut Tape (CT) 445-172467-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005X6S0G474K050BB | |
Description | CAP CER 0.47UF 4V X6S 0402 | |
Detailed Description | 0.47 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X6S | |
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.07800 | $0.78 |
50 | $0.04240 | $2.12 |
100 | $0.03460 | $3.46 |
500 | $0.02474 | $12.37 |
1,000 | $0.01944 | $19.44 |
2,500 | $0.01768 | $44.20 |
5,000 | $0.01626 | $81.30 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01485 | $148.50 |
20,000 | $0.01414 | $282.80 |
30,000 | $0.01343 | $402.90 |
50,000 | $0.01202 | $601.00 |
100,000 | $0.00972 | $972.00 |
250,000 | $0.00884 | $2,210.00 |
Attribute | Description |
---|---|
Other Names | 445-172467-6 C1005X6S0G474KTJ00F 445-172467-2 445-172467-1 |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1005X7S1A474K050BC | TDK Corporation | 435,017 | 445-8009-1-ND | $0.12000 | Upgrade |
C1005X7S1C474K050BC | TDK Corporation | 22,415 | 445-174768-1-ND | $0.24000 | Upgrade |
C1005X7S0J474K050BB | TDK Corporation | 24 | 445-8011-1-ND | $0.11000 | Upgrade |
C1005X6S1A474K050BC | TDK Corporation | 12,798 | 445-C1005X6S1A474K050BCCT-ND | $0.11000 | Upgrade |
C1005X6S1C474K050BC | TDK Corporation | 25,854 | 445-8015-1-ND | $0.12000 | Upgrade |