USD

Obsolete item.
0402 (1005 Metric)
C1005JB1H471K050BA
Digi-Key Part Number
445-11000-2-ND - Tape & Reel (TR)
445-11000-1-ND - Cut Tape (CT)
445-11000-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005JB1H471K050BA
Supplier
Description
CAP CER 470PF 50V JB 0402
Detailed Description
470pF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
470pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 1

1 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11000-2
C1005JB1H471KT000F
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0402C471K5GAC7867KEMET13,927399-14276-1-ND$0.13000Direct