C1005JB1A475M050BC | |
---|---|
DigiKey Part Number | 445-10915-2-ND - Tape & Reel (TR) 445-10915-1-ND - Cut Tape (CT) 445-10915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005JB1A475M050BC |
Description | CAP CER 4.7UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1A475M050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.29400 | $2.94 |
50 | $0.21640 | $10.82 |
100 | $0.17610 | $17.61 |
500 | $0.13904 | $69.52 |
1,000 | $0.11742 | $117.42 |
2,500 | $0.11124 | $278.10 |
5,000 | $0.10506 | $525.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09888 | $988.80 |