USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0402 (1005 Metric)

C1005JB0J475M050BC

Digi-Key Part Number
445-10891-2-ND - Tape & Reel (TR)
445-10891-1-ND - Cut Tape (CT)
445-10891-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005JB0J475M050BC
Supplier
Description
CAP CER 4.7UF 6.3V JB 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
4.7µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026"" (0.65mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-10891-2
C1005JB0J475MTJ00E
445-10891-1
445-10891-6
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005JB0J475K050BCTDK Corporation12,126445-10890-1-ND$0.40000Upgrade
C1005JB1A475M050BCTDK Corporation9,797445-10915-1-ND$0.48000Upgrade
C1005JB1A475K050BCTDK Corporation123,550445-10914-1-ND$0.48000Upgrade