-0.70mm-C-Series.jpg)
C1005CH1H220J050BA | ||
---|---|---|
Digi-Key Part Number | 445-10842-2-ND - Tape & Reel (TR) 445-10842-1-ND - Cut Tape (CT) 445-10842-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005CH1H220J050BA | |
Description | CAP CER 22PF 50V CH 0402 | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Multiple Ceramic Capacitors 17/Jul/2018 |
PCN Part Status Change | Life Cycle Status 29/Jul/2016 |
HTML Datasheet | C Series |
EDA Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
Attribute | Description |
---|---|
Other Names | 445-10842-2 C1005CH1H220JT000F 445-10842-1 445-10842-6 |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1005C0G1H220G050BA | TDK Corporation | 2,286 | 445-5363-1-ND | $0.34000 | Similar |
C1005C0G1H220J050BA | TDK Corporation | 411,755 | 445-1239-1-ND | $0.10000 | Similar |
C1005C0G1H220F050BA | TDK Corporation | 55 | 445-5360-1-ND | $0.40000 | Similar |
GRM1555C1H220JA01D | Murata Electronics | 2,818,638 | 490-5868-1-ND | $0.10000 | Direct |
C0402C220G5GAC7867 | KEMET | 122,233 | 399-14272-1-ND | $0.30000 | Upgrade |