-0.70mm-C-Series.jpg)
C1005CH1H102J050BA | ||
---|---|---|
Digi-Key Part Number | 445-10829-2-ND - Tape & Reel (TR) 445-10829-1-ND - Cut Tape (CT) 445-10829-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005CH1H102J050BA | |
Description | CAP CER 1000PF 50V CH 0402 | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.09300 | $0.93 |
50 | $0.05300 | $2.65 |
100 | $0.04390 | $4.39 |
500 | $0.03080 | $15.40 |
1,000 | $0.02550 | $25.50 |
2,500 | $0.02374 | $59.35 |
5,000 | $0.02172 | $108.60 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02020 | $202.00 |
20,000 | $0.01919 | $383.80 |
30,000 | $0.01818 | $545.40 |
50,000 | $0.01667 | $833.50 |
100,000 | $0.01377 | $1,377.00 |
250,000 | $0.01263 | $3,157.50 |
Attribute | Description |
---|---|
Other Names | 445-10829-6 445-10829-2 445-10829-1 C1005CH1H102JT000F |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1005C0G1H102G050BA | TDK Corporation | 58,975 | 445-7024-1-ND | $0.62000 | Similar |
C1005C0G1H102J050BA | TDK Corporation | 0 | 445-6846-1-ND | $0.13000 | Similar |
C1005C0G1H102F050BA | TDK Corporation | 6,530 | 445-7023-1-ND | $0.77000 | Similar |
C0402C102J5GAC7867 | KEMET | 959,795 | 399-C0402C102J5GAC7867CT-ND | $0.10000 | Upgrade |
C0402C102G5GAC7867 | KEMET | 0 | 399-C0402C102G5GAC7867TR-ND | $0.23034 | Upgrade |