C1005C0G2A331J050BE | |
---|---|
DigiKey Part Number | 445-180263-2-ND - Tape & Reel (TR) 445-180263-1-ND - Cut Tape (CT) 445-180263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A331J050BE |
Description | CAP CER 330PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A331J050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.16000 | $0.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09000 | $0.90 |
50 | $0.06280 | $3.14 |
100 | $0.05440 | $5.44 |
500 | $0.04018 | $20.09 |
1,000 | $0.03577 | $35.77 |
2,500 | $0.03108 | $77.70 |
5,000 | $0.02825 | $141.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02590 | $259.00 |
20,000 | $0.02395 | $479.00 |
30,000 | $0.02298 | $689.40 |
50,000 | $0.02189 | $1,094.50 |
70,000 | $0.02125 | $1,487.50 |
100,000 | $0.02063 | $2,063.00 |
250,000 | $0.01930 | $4,825.00 |
500,000 | $0.01849 | $9,245.00 |