
C1005C0G2A151J050BE | ||
---|---|---|
Digi-Key Part Number | 445-180261-2-ND - Tape & Reel (TR) 445-180261-1-ND - Cut Tape (CT) 445-180261-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005C0G2A151J050BE | |
Description | CAP CER 150PF 100V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.10300 | $1.03 |
50 | $0.05840 | $2.92 |
100 | $0.04830 | $4.83 |
500 | $0.03388 | $16.94 |
1,000 | $0.02805 | $28.05 |
2,500 | $0.02611 | $65.28 |
5,000 | $0.02389 | $119.45 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02222 | $222.20 |
20,000 | $0.02111 | $422.20 |
30,000 | $0.02000 | $600.00 |
50,000 | $0.01833 | $916.50 |
100,000 | $0.01514 | $1,514.00 |
250,000 | $0.01389 | $3,472.50 |
Attribute | Description |
---|---|
Other Names | C1005C0G2A151JT000S 445-180261-6 445-180261-1 445-180261-2 |
Standard Package | 10,000 |