
C1005C0G2A102J050BE | ||
---|---|---|
Digi-Key Part Number | 445-180260-2-ND - Tape & Reel (TR) 445-180260-1-ND - Cut Tape (CT) 445-180260-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005C0G2A102J050BE | |
Description | CAP CER 1000PF 100V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18200 | $1.82 |
50 | $0.10900 | $5.45 |
100 | $0.09210 | $9.21 |
500 | $0.06302 | $31.51 |
1,000 | $0.05575 | $55.75 |
2,500 | $0.05333 | $133.33 |
5,000 | $0.04848 | $242.40 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04606 | $460.60 |
20,000 | $0.04363 | $872.60 |
30,000 | $0.04121 | $1,236.30 |
50,000 | $0.03878 | $1,939.00 |
100,000 | $0.03272 | $3,272.00 |
250,000 | $0.03030 | $7,575.00 |
Attribute | Description |
---|---|
Other Names | 445-180260-1 C1005C0G2A102JT000S 445-180260-6 445-180260-2 |
Standard Package | 10,000 |