USD

Obsolete item.
0402 (1005 Metric)
C1005C0G1HR75B050BA
Digi-Key Part Number
445-13773-2-ND - Tape & Reel (TR)
445-13773-1-ND - Cut Tape (CT)
445-13773-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005C0G1HR75B050BA
Supplier
Description
CAP CER 0.75PF 50V C0G 0402
Detailed Description
0.75pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±0.1pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.75pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 15,681

15,681 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-13773-2
C1005C0G1HR75BT000F
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL05CR75BB5NNNCSamsung Electro-Mechanics268,8301276-1735-1-ND$0.10000Direct
GRM1555C1HR75BA01DMurata Electronics260,000490-8238-1-ND$0.10000Direct