-0.70mm-C-Series.jpg)
C1005C0G1H331J050BE | ||
---|---|---|
Digi-Key Part Number | 445-C1005C0G1H331J050BETR-ND - Tape & Reel (TR) 445-C1005C0G1H331J050BECT-ND - Cut Tape (CT) 445-C1005C0G1H331J050BEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005C0G1H331J050BE | |
Description | SOFT TERMINATION,0402,C0G,50V,0. | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.11200 | $1.12 |
50 | $0.06360 | $3.18 |
100 | $0.05270 | $5.27 |
500 | $0.03696 | $18.48 |
1,000 | $0.03060 | $30.60 |
2,500 | $0.02848 | $71.20 |
5,000 | $0.02606 | $130.30 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02424 | $242.40 |
20,000 | $0.02303 | $460.60 |
30,000 | $0.02182 | $654.60 |
50,000 | $0.02000 | $1,000.00 |
100,000 | $0.01652 | $1,652.00 |
250,000 | $0.01515 | $3,787.50 |
Attribute | Description |
---|---|
Other Names | 445-C1005C0G1H331J050BETR C1005C0G1H331JT000S 445-C1005C0G1H331J050BECT 445-C1005C0G1H331J050BEDKR |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CS0402JRNPO9BN331 | YAGEO | 0 | 13-CS0402JRNPO9BN331TR-ND | $0.00878 | Direct |