cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1000H-APS01

Digi-Key Part Number
C1000H-APS01-ND
Manufacturer
Manufacturer Product Number
C1000H-APS01
Description
POWER SUPPLY MODULE BACKUP
Detailed Description
Power Supply Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Power Supply Module
For Use With/Related Products
C1000H, C2000H Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other NamesC1000HAPS01
Standard Package1