0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1E151M030BA

Digi-Key Part Number
445-4686-2-ND - Tape & Reel (TR)
445-4686-1-ND - Cut Tape (CT)
445-4686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E151M030BA
Description
CAP CER 150PF 25V X5R 0201
Detailed Description
150 pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
9,880 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.01100$0.11
50$0.00880$0.44
100$0.00800$0.80
500$0.00640$3.20
1,000$0.00583$5.83
2,500$0.00515$12.88
5,000$0.00472$23.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
C0603X5R1E151M
C0603X5R1E151MT00NN
445-4686-6
445-4686-2
445-4686-1
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM033R71H151MA12DMurata Electronics0GRM033R71H151MA12D-ND$0.00155Similar