C0603CH1H390K030BA

DigiKey Part Number
445-10713-2-ND - Tape & Reel (TR)
445-10713-1-ND - Cut Tape (CT)
445-10713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603CH1H390K030BA
Description
CAP CER 39PF 50V CH 0201
Customer Reference
Detailed Description
39 pF ±10% 50V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1H390K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
In-Stock: 10,690
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03200$0.32
50$0.02540$1.27
100$0.02320$2.32
500$0.01850$9.25
1,000$0.01680$16.80
2,500$0.01479$36.98
5,000$0.01343$67.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01063$159.45
Manufacturers Standard Package