-0,33mm-C-Series.jpg)
C0603CH1H070D030BA | ||
---|---|---|
Digi-Key Part Number | 445-10691-2-ND - Tape & Reel (TR) 445-10691-1-ND - Cut Tape (CT) 445-10691-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0603CH1H070D030BA | |
Description | CAP CER 7PF 50V CH 0201 | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor CH 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | C Series, Gen Appl & Mid-Voltage Spec |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Multiple Ceramic Capacitors 17/Jul/2018 |
PCN Part Status Change | Life Cycle Status 29/Jul/2016 |
HTML Datasheet | C Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05200 | $0.52 |
50 | $0.03640 | $1.82 |
100 | $0.03140 | $3.14 |
500 | $0.02246 | $11.23 |
1,000 | $0.01947 | $19.47 |
2,500 | $0.01608 | $40.20 |
5,000 | $0.01390 | $69.50 |
Attribute | Description |
---|---|
Other Names | 445-10691-2 445-10691-1 445-10691-6 C0603CH1H070DT00NN |
Standard Package | 15,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CC0201CRNPO9BN7R0 | YAGEO | 30,000 | 13-CC0201CRNPO9BN7R0CT-ND | $0.02600 | Direct |