C0510X7R1E473M030BA

DigiKey Part Number
445-C0510X7R1E473M030BATR-ND - Tape & Reel (TR)
445-C0510X7R1E473M030BACT-ND - Cut Tape (CT)
445-C0510X7R1E473M030BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X7R1E473M030BA
Description
COMMERCIAL GRADE REVERSE GEOMETR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X7R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X7R1E473M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.17600$1.76
50$0.12360$6.18
100$0.09980$9.98
500$0.07416$37.08
1,000$0.06489$64.89
2,500$0.06180$154.50
5,000$0.05716$285.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05129$769.35
30,000$0.04944$1,483.20
75,000$0.04635$3,476.25
105,000$0.04094$4,298.70
Manufacturers Standard Package