USD

Obsolete item.
0402 (1005 Metric)
0402 (1005 Metric)
C SERIES_01005
C0402X7R1A151K020BC
Digi-Key Part Number
445-5500-2-ND - Tape & Reel (TR)
445-5500-1-ND - Cut Tape (CT)
445-5500-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0402X7R1A151K020BC
Supplier
Description
CAP CER 150PF 10V X7R 01005
Detailed Description
150pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016"" L x 0.008"" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009"" (0.22mm)
Lead Spacing
-
Lead Style
-
Capacitance
150pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 14,929

14,929 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-5500-2
C0402X7R1A151K
C0402X7R1A151KT00NN
Standard Package20,000