SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
BZX Series 200mW Circuit

BZX84C9V1S-7-F

Digi-Key Part Number
BZX84C9V1S-FDITR-ND - Tape & Reel (TR)
BZX84C9V1S-FDICT-ND - Cut Tape (CT)
BZX84C9V1S-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C9V1S-7-F
Supplier
Description
DIODE ZENER ARRAY 9.1V SOT363
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Zener Diode Array 2 Independent 9.1 V 200 mW ±6% SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
9.1 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08316$249.48
6,000$0.07484$449.04
15,000$0.06653$997.95
30,000$0.06313$1,893.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.33300$3.33
100$0.18840$18.84
500$0.12474$62.37
1,000$0.09563$95.63
Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.33300$3.33
100$0.18840$18.84
500$0.12474$62.37
1,000$0.09563$95.63
Additional Resources
AttributeDescription
Other Names
BZX84C9V1S-FDITR
BZX84C9V1S7F
BZX84C9V1S-FDICT
BZX84C9V1S-FDIDKR
Standard Package3,000