SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7T-7-F

Digi-Key Part Number
BZX84C2V7T-7-FDITR-ND - Tape & Reel (TR)
BZX84C2V7T-7-FDICT-ND - Cut Tape (CT)
BZX84C2V7T-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C2V7T-7-F
Supplier
Description
DIODE ZENER 2.7V 150MW SOT523
Detailed Description
Zener Diode ±7.41% Surface Mount SOT-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±7.41%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09900$297.00
6,000$0.09350$561.00
15,000$0.08525$1,278.75
30,000$0.08350$2,505.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.33600$3.36
100$0.20900$20.90
500$0.14300$71.50
1,000$0.11000$110.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.33600$3.36
100$0.20900$20.90
500$0.14300$71.50
1,000$0.11000$110.00
Additional Resources
AttributeDescription
Other Names
BZX84C2V7T-7-FDICT
BZX84C2V7T-7-F-ND
-BZX84C2V7T-7-FDIDKR
-BZX84C2V7T-7-FDICT
BZX84C2V7T-7-FDIDKR
BZX84C2V7T-7-FDITR
-BZX84C2V7T-7-FDITR
Standard Package3,000