SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
BZX Series 200mW Circuit

BZX84C2V7S-7-F

Digi-Key Part Number
BZX84C2V7S-FDITR-ND - Tape & Reel (TR)
BZX84C2V7S-FDICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C2V7S-7-F
Supplier
Description
DIODE ZENER ARRAY 2.7V SOT363
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Zener Diode Array
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08316$249.48
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.30200$3.02
100$0.17120$17.12
500$0.11340$56.70
1,000$0.08694$86.94
Additional Resources
AttributeDescription
Other Names
BZX84C2V7S-FDIDKR
BZX84C2V7S-FDICT
31-BZX84C2V7S-7-FTR
BZX84C2V7S-FDITR
BZX84C2V7S7F
Standard Package3,000