SBA120CS-AUR1A1XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22VLYT116

Digi-Key Part Number
846-BZX84C22VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C22VLYT116CT-ND - Cut Tape (CT)
846-BZX84C22VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C22VLYT116
Description
250MW, 22V, SOT-23, ZENER DIODE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Zener Diode 22 V 250 mW ±5.68% Surface Mount SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
Impedance (Max) (Zzt)
56 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.33400$3.34
100$0.18940$18.94
500$0.12540$62.70
1,000$0.09614$96.14
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08360$250.80
6,000$0.07524$451.44
15,000$0.06688$1,003.20
30,000$0.06270$1,881.00
75,000$0.05700$4,275.00
Additional Resources
AttributeDescription
Other Names
846-BZX84C22VLYT116DKR
846-BZX84C22VLYT116CT
846-BZX84C22VLYT116TR
Standard Package3,000