SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
BZX Series 200mW Circuit

BZX84C15S-7

Digi-Key Part Number
BZX84C15SDITR-ND - Tape & Reel (TR)
BZX84C15SDICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C15S-7
Supplier
Description
DIODE ZENER ARRAY 15V SOT363
Detailed Description
Zener Diode Array 2 Independent 15 V 200 mW ±6% SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050

Alternate Purchasing Options

29In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BZX84C15STR
BZX84C15S
1034-BZX84C15SDICT
BZX84C15SDITR
BZX84C15S7
1034-BZX84C15SDIDKR
BZX84C15STR-ND
BZX84C15SCT
BZX84C15SCT-ND
BZX84C15SDICT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84C15S-7-FDiodes Incorporated2,300BZX84C15S-FDICT-ND$0.45000Direct