SOD-80C Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-80C Pkg
Regulator SOD-80C Circuit

BZV55-C4V7,115

Digi-Key Part Number
1727-4972-2-ND - Tape & Reel (TR)
1727-4972-1-ND - Cut Tape (CT)
1727-4972-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BZV55-C4V7,115
Supplier
Description
DIODE ZENER 4.7V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.17500$1.75
100$0.09520$9.52
500$0.05856$29.28
1,000$0.03993$39.93
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.03394$84.85
5,000$0.03061$153.05
12,500$0.02662$332.75
25,000$0.02396$599.00
62,500$0.02130$1,331.25
Additional Resources
AttributeDescription
Other Names
933699440115
568-6266-6
BZV55-C4V7 T/R-ND
568-6266-2
568-6266-1
BZV55-C4V7 T/R
568-6266-6-ND
BZV55-C4V7,115-ND
1727-4972-6
568-6266-2-ND
568-6266-1-ND
1727-4972-2
1727-4972-1
BZV55C4V7115
Standard Package2,500