USD

LLDL,SOD87

BYD77D,115

Digi-Key Part Number
568-1666-2-ND - Tape & Reel (TR)
568-1666-1-ND - Cut Tape (CT)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BYD77D,115
Supplier
Description
DIODE AVALANCHE 200V 850MA MELF
Detailed Description
Diode Avalanche 850mA Surface Mount MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Avalanche
Current - Average Rectified (Io)
850mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-87
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
200 V
Reverse Recovery Time (trr)
25 ns
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Current - Reverse Leakage @ Vr
1 µA @ 200 V
1 (Unlimited)
EAR99
8541.10.0080

568-1666-2
933812360115
BYD77D T/R
2,000