BXRC-40E10K0-L-23 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgelux
In Stock: 78
Unit Price: $23.56000
Datasheet

BXRC-40E10K0-L-23

DigiKey Part Number
976-1308-ND
Manufacturer
Manufacturer Product Number
BXRC-40E10K0-L-23
Description
LED COB VERO 29 ARRAY RND 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 29 Array White, Neutral Round
Product Attributes
Type
Description
Select All
Category
Mfr
Bridgelux
Series
Package
Tray
Product Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
11597lm (Typ)
Current - Test
2.1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
38V
Lumens/Watt @ Current - Test
145 lm/W
Current - Max
4.2A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
49.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
29.20mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.52.0091
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-40E10K0-D-73Bridgelux78976-1426-ND$23.56000Direct
Additional Resources
AttributeDescription
Other Names
BXRC-40E10K0-L-23-ND
976-1308
Standard Package50