
BUK9Y3R0-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1499-2-ND - Tape & Reel (TR) 1727-1499-1-ND - Cut Tape (CT) 1727-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y3R0-40E,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y3R0-40E,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35.5 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5962 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.50500 | $15.05 |
| 100 | $1.02580 | $102.58 |
| 500 | $0.82050 | $410.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.55960 | $839.40 |
| 3,000 | $0.51846 | $1,555.38 |
| 4,500 | $0.49751 | $2,238.80 |
| 7,500 | $0.48500 | $3,637.50 |


