80-VQFP

BU97550KV-ME2

Digi-Key Part Number
BU97550KV-ME2TR-ND - Tape & Reel (TR)
BU97550KV-ME2CT-ND - Cut Tape (CT)
BU97550KV-ME2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU97550KV-ME2
Supplier
Description
IC DRVR 528 SEGMENT 80VQFP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
LCD Driver 80-VQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
528 Segment
Interface
3-Wire Serial
Digits or Characters
-
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-VQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.38000$3.38
10$3.03400$30.34
25$2.86800$71.70
100$2.48560$248.56
250$2.35812$589.53
500$2.11592$1,057.96
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.80375$1,803.75
Additional Resources
AttributeDescription
Other Names
BU97550KV-ME2TR
BU97550KV-ME2DKR
BU97550KV-ME2CT
Standard Package1,000