USD

8-SOP

BU7442SF-E2

Digi-Key Part Number
846-BU7442SF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU7442SF-E2
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
CMOS Amplifier 2 Circuit - 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
CMOS
Output Type
-
Slew Rate
0.3V/µs
Current - Supply
100µA
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V, ±0.85V ~ 2.75V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Number of Circuits
2
Gain Bandwidth Product
600 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.54540$1,363.50

Alternate Purchasing Options

Manufacturer Standard Lead Time: 10 Weeks
Purchasing Option
Manufacturer Standard Lead Time: 10 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Other Names846-BU7442SF-E2TR
Standard Package2,500