6-XFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU64296GWX-TR

Digi-Key Part Number
846-BU64296GWX-TR-ND - Tape & Reel (TR)
846-BU64296GWX-CT-ND - Cut Tape (CT)
846-BU64296GWX-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU64296GWX-TR
Description
BI-DIRECTIONAL VCM DRIVER FOR AU
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Audio Line Driver 2 Channel UCSP16X1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Line Driver
Applications
Bi-Directional VCM Actuators, Mobile Camera Module
Number of Channels
2
Interface
I²C
Voltage - Supply
2.3V ~ 4.8V
Operating Temperature
-25°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, CSPBGA
Supplier Device Package
UCSP16X1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.11000$11.10
25$1.05360$26.34
100$0.86550$86.55
250$0.80904$202.26
500$0.71496$357.48
1,000$0.56445$564.45
2,500$0.53250$1,331.25
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.53250$3,195.00
Additional Resources
AttributeDescription
Other Names
846-BU64296GWX-DKR
846-BU64296GWX-CT
846-BU64296GWX-TR
Standard Package6,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NAU8220WGNuvoton Technology Corporation of America648NAU8220WG-ND$0.61000Similar
MAX4662CPE+Analog Devices Inc./Maxim Integrated113MAX4662CPE+-ND$15.35000Similar
MAX362CSE+Analog Devices Inc./Maxim Integrated86MAX362CSE+-ND$7.93000Similar