USD

cms-photo-not-available
BU52271NUZ-ZE2
Digi-Key Part Number
846-BU52271NUZ-ZE2TR-ND - Tape & Reel (TR)
846-BU52271NUZ-ZE2CT-ND - Cut Tape (CT)
846-BU52271NUZ-ZE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU52271NUZ-ZE2
Supplier
Description
THE OMNIPOLAR DETECTION HALL IC
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±2.5mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,818 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
846-BU52271NUZ-ZE2TR
BU52271NUZ-ZE2-ND
Standard Package5,000